Molex 54104 Series 0.5mm Pitch 45 Way SMT Female FPC Connector, ZIF

  • RS-stocknr. 179-6547
  • Fabrikantnummer 54104-4531-TR375
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

0.50mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style, 45 Circuits, 0.1μm Gold (Au) Plating

Specificaties
Kenmerk Waarde
Number of Contacts 45
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Termination Type ZIF
Contact Position Top
Insertion Force ZIF
Body Orientation Right Angle
Current Rating 500mA
Voltage Rating 50 V
Series Number 54104
Number of Rows 1
Contact Plating Gold
Minimum Operating Temperature -20°C
Termination Method Solder
Maximum Operating Temperature +85°C
Housing Material Thermoplastic
375 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Reel of 375)
0,724
(excl. BTW)
0,876
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
375 +
€ 0,724
€ 271,50
*prijsindicatie
Related Products
FFC/FPC connectors with a 0.5mm centreline ideal for ...
Description:
FFC/FPC connectors with a 0.5mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 0.5mm FFC/FPC connectors have ZIF (Zero Insertion Force) where an actuator is used to secure the FPC. ZIF ...
FLZ series FFC/FPC 0.5 mm pitch connectors with ...
Description:
FLZ series FFC/FPC 0.5 mm pitch connectors with a compact space saving design. The height of these FLZ series FFC/FPC SMT connectors is just 2.00 mm above the PCB which allows interconnections to be made in tight spaces. These FLZ ...
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
FH52 series 0.5 mm SMT FPC/FFC ZIF connectors ...
Description:
FH52 series 0.5 mm SMT FPC/FFC ZIF connectors with a mated height of 2.00 mm, robust structure and a high retention force. These FH52 series 0.5 mm FPC/FFC connectors feature a simple to operate rotating flip lock actuator for easy ...