Molex Easy-On 52045 Series 1.25mm Pitch 4 Way Straight Female FPC Connector, Vertical Contact

  • RS-stocknr. 670-4449
  • Fabrikantnummer 52045-0445
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

FFC/FPC Connectors, 52045 Series

Direct Wire to Board connector for FFC with Non-ZIF.

1.25mm FFC

Specificaties
Kenmerk Waarde
Number of Contacts 4
Contact Material Phosphor Bronze
Pitch 1.25mm
Mounting Type Through Hole
Gender Female
Termination Type Vertical Contact
Body Orientation Straight
Current Rating 1A
Voltage Rating 200 V
Series Easy-On
Series Number 52045
Number of Rows 1
Contact Plating Tin
Maximum Operating Temperature +85°C
Termination Method Solder
Housing Material PET
Minimum Operating Temperature -40°C
110 op voorraad - levertijd is 1 werkdag(en)
Prijs Each (In a Pack of 10)
0,226
(excl. BTW)
0,273
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 - 240
€ 0,226
€ 2,26
250 - 990
€ 0,155
€ 1,55
1000 - 4990
€ 0,133
€ 1,33
5000 - 9990
€ 0,121
€ 1,21
10000 +
€ 0,108
€ 1,08
*prijsindicatie
Verpakkingsopties
Related Products
5597 series ZIF (Zero Insertion Force) PCB through ...
Description:
5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which ...
Trio-Mate flexible film connectors with a 2.54mm centerline. ...
Description:
Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has ...
Easy On 52207, 52271 and 52610 series ZIF ...
Description:
Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature ...
The FDZ range of ZIF (zero insertion force) ...
Description:
The FDZ range of ZIF (zero insertion force) FPC connectors from JST is designed for use with FPC and membrane switch leads. The contacts are double-sided to ensure greater reliability and when inserted, the leads are securely held and locked ...