- RS-stocknr.:
- 743-1265
- Fabrikantnummer:
- 502078-1710
- Fabrikant:
- Molex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 743-1265
- Fabrikantnummer:
- 502078-1710
- Fabrikant:
- Molex
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Molex Easy-On FFC/FPC Connectors, 502078 Series
These Molexs 0.25mm pitch FPC SMT 502078 Series connectors have a space saving 1.0mm height. The 502078 Series of 0.25mm pitch connectors include a full ZIF design that provides easier cable insertion to prevent cable damage and unique a spring feature on even and odd terminals that maintains consistent electrical contact as terminals flex.
0.25mm FPC - Molex Easy-On Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 17 |
Contact Material | Copper Alloy |
Pitch | 0.25mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | Bottom Contact |
Body Orientation | Right Angle |
Locking Mechanism | Yes |
Current Rating | 200mA |
Voltage Rating | 50 V ac/dc |
Series | Easy-On |
Series Number | 502078 |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -20°C |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +85°C |