Molex Easy-On 52610 Series 1mm Pitch 22 Way Straight Female FPC Connector, ZIF Vertical Contact

  • RS-stocknr. 788-3537
  • Fabrikantnummer 526102233
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

Molex 1.00 mm ZIF SMT FPC Connectors - 52207, 52271 and 52610 Series

Easy On 52207, 52271 and 52610 series ZIF (Zero Insertion Force) SMT mount FPC connectors with a 1.00 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. The actuator of the 52271 series rotates 30° to allow easier FPC insertion. The connector contacts move with the cable when it is pulled up or down providing a secure contact retention force and ensuring an electrical contact is maintained. Solder tabs (or nails) on the base of the right angle mounting FPC connectors provide secure PCB retention and strain relief for the solder tail joints. 52207 series FPC connectors are right angle mount with top contacts
52271 series FPC connectors are right angle mount with bottom contacts
52610 series FPC connectors are vertical mount with contacts on one side

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Guides in housing for FPC alignment
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief (right angle versions only)

Product Application Information

These Easy On ZIF FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.

//media.rs-online.com/t_line/L6806855-01.gif

1.0mm FFC/FPC Connectors – Molex

Specificaties
Kenmerk Waarde
Number of Contacts 22
Contact Material Phosphor Bronze
Pitch 1mm
Gender Female
Termination Type ZIF Vertical Contact
Body Orientation Straight
Current Rating 1A
Voltage Rating 125 V
Series Easy-On
Series Number 52610
Number of Rows 1
Contact Plating Silver
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Termination Method Solder
270 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 10)
1,869
(excl. BTW)
2,261
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 - 40
€ 1,869
€ 18,69
50 - 90
€ 1,683
€ 16,83
100 +
€ 1,533
€ 15,33
*prijsindicatie
Verpakkingsopties
Related Products
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC ...
Description:
FH34SRJ 0.5 mm ZIF (zero insertion force) FPC/FFC SMT connectors with low profile height of 1.00 mm and a narrow width of 3.8 mm. These FH34SRJ 0.5 mm FPC/FFC connectors have high retention force and feature a back-flip rotating actuator ...
FH26 0.3 mm ZIF (zero insertion force) FPC/FFC ...
Description:
FH26 0.3 mm ZIF (zero insertion force) FPC/FFC connectors with a low profile, lightweight design. These FPC/FFC connectors have a low profile height of just 1.00 mm and a narrow width of 3.2 mm offering a reduced footprint and PCB ...
0.50mm Pitch Easy-On™ BackFlip™ Type FPC Connector, 1.00mm ...
Description:
0.50mm Pitch Easy-On™ BackFlip™ Type FPC Connector, 1.00mm Height, Right Angle, Surface Mount, Dual Contact Style, 4 Circuits.
FH12 series ZIF (zero insertion force) FPC/FFC connectors ...
Description:
FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 1.00mm pitch and bottom contact configuration. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that ...