SMC Rc 1/4 FRL Assembly, Automatic Drain, 5μm Filtration Size

  • RS-stocknr. 792-7050
  • Fabrikantnummer AC20-02CG-A
  • Fabrikant SMC
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

AC20-AC40-A FRL Assemblies

Modular FRL units - AC series from SMC. The AC range of FRL units are smaller than previous versions and have energy saving improvements. The bowls are now covered in a clear bowl guard which means users have improved visibility and increased safety as the inside bowl is protected from the work environment. The resin body of the FRL unit is designed to be longer lasting and is free from metal related corrosion. Modular FRL units in the AC series also have the advantage of being lighter than previous versions. This range is easy to install as the SMC modular connections for this range fit all the equipment.

Easy to install combinations
Polycarbonate bowl

Note

Transparent bowl is for body size 30 and over

Specificaties
Kenmerk Waarde
Manufacturer Series AC
Port Connection Rc 1/4
Drain Type Automatic
Filtration Size 5µm
Integrated Pressure Gauge With Pressure Gauge
Minimum Operating Pressure 0.15MPa
Minimum Ambient Operating Temperature -5°C
Port Connection Thread Size 1/4 in
Port Connection Thread Standard Rc
Maximum Operating Pressure 1 MPa, 1.5 MPa
Maximum Process Operating Temperature +60°C
Process Operating Temperature Range -5 → +60°C
Ambient Operating Temperature Range -5 → +60°C
Pressure Gauge Port Thread Size 1/8 in
Maximum Ambient Operating Temperature +60°C
Minimum Process Operating Temperature -5°C
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each
101,70
(excl. BTW)
123,06
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 101,70
Related Products
The MSB series is a filter regulator with ...
Description:
The MSB series is a filter regulator with pressure gauge and proportional standard mist lubricator. It has a 40 μm filter, lockable regulator head, plastic bowl / guard and manual condensation drain. • Direction of flow: from left to right• ...
Reduced weight and sizeDouble safety lock on bowlFlush ...
Description:
Reduced weight and sizeDouble safety lock on bowlFlush mounted integrated gaugeNew filter maintenance system.
IMI NORGREN 'Excelon' is a comprehensive range of ...
Description:
IMI NORGREN 'Excelon' is a comprehensive range of modular or direct ported air preparation units supplied as separate units, boxed sets. All units are ported for in-line use or combination sets, which can quickly be arranged using the 'quikclamps', eliminating ...
The AS range of air preparation units may ...
Description:
The AS range of air preparation units may be used as single elements or in combination units using joining accessories. Diaphragm type pressure regulator with relieving air exhaustTemperature range -10 → +50 °CDrain sprung open with pressure offPadlock lockable regulatorLubricator ...