Silicon Labs Si52112-A2-GT, Function Generator IC 25MHz 55%, 8-Pin TSSOP

  • RS-stocknr. 169-0173
  • Fabrikantnummer SI52112-A2-GT
  • Fabrikant Silicon Labs
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: IN
Productomschrijving

Si521xx PCIe Clock Generators, Silicon Labs

The Silicon Labs Si521xx PCI-Express clock generators feature low-power push-pull output buffer technology reducing the external terminating resistors and enabling smaller packaging.

To increase performance they support programmable drive strength, rise/fall times, output impedance and down spread spectrum clock generation is also supported.

The devices support the standard PCIe HCSL signalling format and can be externally terminated to support LVPECL, LVDS or CML levels.

- Push-pull HCSL output buffer technology
- Fully integrated termination resistors on PCIe outputs
- Programmable spread spectrum
- Pin strapping to enable spread spectrum
- I²C/SMBus programmable
- Supports optional LVPECL, LVDS or CML levels
- -40 to 85°C operation
- Individual output enable control
- Small form factor QFN and TDFN packaging

Specificaties
Kenmerk Waarde
Maximum Frequency 25MHz
Maximum Duty Cycle 55%
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 8
Dimensions 3.1 x 4.5 x 1.05mm
Height 1.05mm
Length 3.1mm
Maximum Operating Supply Voltage 3.46 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 100MHz
Minimum Operating Supply Voltage 3.13 V
Minimum Operating Temperature -40 °C
Width 4.5mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service