- RS-stocknr.:
- 123-3841
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 123-3841
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- CN
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | AFG125 |
Calibrated | RSCAL |
Digital Frequency | Yes |
Minimum Frequency Range Sinewave | 1µHz |
Maximum Frequency Range Sinewave | 25MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 25MHz |
Maximum Frequency Range Triangle/Saw | 1MHz |
Minimum Frequency Range Triangle/Saw | 1µHz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Variable Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
FM Modulation | Yes |
Output Impedance | 50Ω |
Length | 215mm |
Width | 107mm |
Height | 35mm |
Minimum Operating Temperature | 0°C |
Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 25 MHz |
Interface Type | USB |
Output Amplitude | 1 mV Pk-Pk → 2 V Pk-Pk (USB Power Supply), 1 mV Pk-Pk → 2.5 V Pk-Pk (GPA-501 Power Supply), 2 mV Pk-Pk → 4 V Pk-Pk (USB Open Circuit), 2 mV Pk-Pk → 5 V Pk-Pk (GPA-501 Power Supply Open Circuit) |
Maximum Operating Temperature | +40°C |
Weight | 1kg |
Dimensions | 215 x 107 x 35mm |