Siemens LV HRC Fuse Puller, Sizes 000 → 4

  • RS-stocknr. 396-285
  • Fabrikantnummer 3NX1013
  • Fabrikant Siemens
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: DE
Productomschrijving

NH Plug-In Grip

Plug-in grip for NH fuse links
For size 000 to size 4

DIN Standard Fuse Holders

European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.

Specificaties
Kenmerk Waarde
Fuse Type LV HRC
Maximum Fuse Size 4
Fuse Size Range 000 → 4
10 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
41,82
(excl. BTW)
50,60
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 41,82
10 - 24
€ 39,62
25 - 49
€ 37,40
50 - 99
€ 36,04
100 +
€ 35,22
Related Products
Fuse puller for use with NH type fuses, ...
Description:
Fuse puller for use with NH type fuses, sizes 00 to 3. Overall size is 108 x 144 x 60mm.
Schurter Fuse Inserter, extractor and cover is suitable ...
Description:
Schurter Fuse Inserter, extractor and cover is suitable for CSO fuse clips and 10.3 x 38mm fuses. The ESO can be used to insert and extract fuses from the fuse clips. The ESO can also be used as a fuse ...
Fuse extraction handle, LV, 630 A, AC 690 ...
Description:
Fuse extraction handle, LV, 630 A, AC 690 V.
A glove to hold NH fuses sizes 00 ...
Description:
A glove to hold NH fuses sizes 00 → 3For work on live equipment up to 1000 VOperated from the inside by a locking and unlocking systemAnti-slide protection458 g.