- RS-stocknr.:
- 205-7753
- Fabrikantnummer:
- STC31-R3
- Fabrikant:
- Sensirion
- RS-stocknr.:
- 205-7753
- Fabrikantnummer:
- STC31-R3
- Fabrikant:
- Sensirion
Datasheets
Wetgeving en compliance
Productomschrijving
The environmental STC31 CO2 Gas sensor is part of the Sensirion STC3x sensor family. The gas concentration sensors are designed for high-volume accurate CO2 measurements. CMOSens® Technology combines the sensor element, signal processing and digital calibration on a small CMOS chip perfect for mass production.
The Sensirion CO2 gas sensor operates a thermal conductivity measurement principle, resulting in high reliability and long-term stability. Featuring a digital I2C interface making it easy to connect directly to a microprocessor. The thermal conductivity technology has an ultra-low power consumption, ideal for battery-operated applications.
The SEK-STC31 Evaluation kit, is also available see RS 205-7756 which includes 1 x STC31 Sensor module, 1 x SHTC3 on FPCB, 1 x RJ45 adapter cable (1m length).
SensorBridge is available separately see 195-0680
The Sensirion CO2 gas sensor operates a thermal conductivity measurement principle, resulting in high reliability and long-term stability. Featuring a digital I2C interface making it easy to connect directly to a microprocessor. The thermal conductivity technology has an ultra-low power consumption, ideal for battery-operated applications.
The SEK-STC31 Evaluation kit, is also available see RS 205-7756 which includes 1 x STC31 Sensor module, 1 x SHTC3 on FPCB, 1 x RJ45 adapter cable (1m length).
SensorBridge is available separately see 195-0680
High reliability and long-term stability
Best signal-to-noise ratio
Industry-proven technology with a track record of more than 15 years
Designed for mass production
High process capability
Best signal-to-noise ratio
Industry-proven technology with a track record of more than 15 years
Designed for mass production
High process capability
Specificaties
Kenmerk | Waarde |
---|---|
Gases Detected | Carbon Dioxide |
Application | CO Detectors |
Sensor Type | Gas Sensors |
Dimensions | 3.5 x 3 x 1 mm³ |
Maximum Operating Temperature | 85 °C |
Model Number | STC31 |
Minimum Operating Temperature | -20 °C |