Hutchinson Le Joint Français FKM O-Ring O-Ring, 187.33mm Bore, 201.31mm Outer Diameter
- RS-stocknr.:
- 584-583
- Fabrikantnummer:
- 171757
- Fabrikant:
- Hutchinson Le Joint Français
Subtotaal (1 zak van 2 eenheden)*
€ 51,52
(excl. BTW)
€ 62,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 51,52 | € 25,76 |
*prijsindicatie
- RS-stocknr.:
- 584-583
- Fabrikantnummer:
- 171757
- Fabrikant:
- Hutchinson Le Joint Français
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | FKM | |
| Inside Diameter | 187.33mm | |
| Outside Diameter | 201.31mm | |
| Alles selecteren | ||
|---|---|---|
Merk Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 187.33mm | ||
Outside Diameter 201.31mm | ||
- Land van herkomst:
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.
Very good resistance to mineral oils and household gases also atmospheric agents and fuels
Good resistance to chemicals and acids
Quite good mechanical strength and impermeability
Commonly used in high temperature hydraulic and pneumatic systems
Used in high vacuum applications and industrial valves and fittings
Good resistance to chemicals and acids
Quite good mechanical strength and impermeability
Commonly used in high temperature hydraulic and pneumatic systems
Used in high vacuum applications and industrial valves and fittings
Gerelateerde Links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 201.31mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 201.31mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 69.4mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 14.3mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 19.35mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 11.1mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 273.7mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 100mm Outer Diameter
