- RS-stocknr.:
- 196-3352
- Fabrikantnummer:
- Si823H8BB-IS1
- Fabrikant:
- Skyworks Solutions Inc
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 196-3352
- Fabrikantnummer:
- Si823H8BB-IS1
- Fabrikant:
- Skyworks Solutions Inc
Datasheets
Wetgeving en compliance
Productomschrijving
The Silicon Labs Si823H series is an ISO driver or isolated gate driver that offers offer very high transient immunity, low propagation delays, for better timing margins. Moreover, a symmetric drive strength of 4.0A sink and source with a drive boost circuit allowing faster FET turn-on and stable operation over a wide operating temperature range of -40 to 125 °C.
Offers critical safety features such as:
Driver side UVLO options
Over-temperature protection
Compact size benefits
Driver side UVLO options
Over-temperature protection
Compact size benefits
Specificaties
Kenmerk | Waarde |
---|---|
Output Current | 6 A |
Supply Voltage | 5.5V |
Pin Count | 16 |
Package Type | SOIC |
Topology | Isolated Gate Driver |
Number of Drivers | 1 |