RS PRO Heating Element, Drum Heater - Silicone, 1740mm x 250mm

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Silicone Drum Heaters

Silicone drum heaters are used to reduce the viscosity of liquids, a maximum of 3 can be applied to 200 litre drums to either speed up the melting process or for even heat distribution, class II double insulated.
The drum heaters reduces the viscosity of materials such as soaps, fats, foodstuffs, varnishes and chemicals allowing them to be pumped or poured with ease.

Silicone rubber insulated
Double insulated construction
0-90̊C capillary thermostat
Standard sizes; 25L, 50L, 150L and 200L
Moisture and chemical resistant
Simple spring fixing
2 meter power cable
IP40 protection

Note

Excessive heat may be harmful to some materials

Specificaties
Kenmerk Waarde
Element Type Drum Heater - Silicone
Power Rating 2 kW
Overall Length 1740mm
Overall Width 250mm
13 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
430,67
(excl. BTW)
521,11
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 430,67
Related Products
In order to obtain optimum performance from these ...
Description:
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them. Cartridge heaters have high temperature lead wires that can stand temperature of up to 450̊CHigh impact ceramic cap ...
These nozzle heaters are hermetically sealed for liquid ...
Description:
These nozzle heaters are hermetically sealed for liquid plastic within the manufacturing process. These types of heaters are used to give long life where normal mica heaters cannot last as long due to process leakages.These heaters are typically used on ...
These nozzle heaters are hermetically sealed for liquid ...
Description:
These nozzle heaters are hermetically sealed for liquid plastic within the manufacturing process. These types of heaters are used to give long life where normal mica heaters cannot last as long due to process leakages.These heaters are typically used on ...
These nozzle heaters are hermetically sealed for liquid ...
Description:
These nozzle heaters are hermetically sealed for liquid plastic within the manufacturing process. These types of heaters are used to give long life where normal mica heaters cannot last as long due to process leakages.These heaters are typically used on ...