- RS-stocknr.:
- 150-376
- Fabrikantnummer:
- MAX118CPI+
- Fabrikant:
- Maxim Integrated
471 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 15,61
(excl. BTW)
€ 18,89
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 15,61 |
10 - 24 | € 15,19 |
25 - 99 | € 14,81 |
100 + | € 14,44 |
- RS-stocknr.:
- 150-376
- Fabrikantnummer:
- MAX118CPI+
- Fabrikant:
- Maxim Integrated
Wetgeving en compliance
Productomschrijving
Analogue to Digital Converters 8 Bit, Maxim Integrated
These 8-bit ADCs are high speed and low power and are able to operate from a single supply. The analogue inputs can be software configured between bipolar and unipolar. From medical instruments to system supervision, this A/D converter is suitable for a variety of applications.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specificaties
Kenmerk | Waarde |
---|---|
Architecture | Semi Flash |
Number of ADCs | 8 |
Resolution | 8-bit |
Sampling Rate | 1000ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 28 |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 5 V |
Dimensions | 37.34 x 14.61 x 4.45mm |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |
- RS-stocknr.:
- 150-376
- Fabrikantnummer:
- MAX118CPI+
- Fabrikant:
- Maxim Integrated