- RS-stocknr.:
- 102-5573
- Fabrikantnummer:
- ADS1271IPW
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 102-5573
- Fabrikantnummer:
- ADS1271IPW
- Fabrikant:
- Texas Instruments
Wetgeving en compliance
Productomschrijving
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specificaties
Kenmerk | Waarde |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 1 |
Resolution | 24-bit |
Sampling Rate | 105ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Integral Nonlinearity Error | ±0.002%FSR |
Digital Interface Type | Serial (SPI) |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | +105 °C |