Analog Devices AD7418ARMZ, 10-bit Serial ADC, 8-Pin MSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: IE
Productomschrijving

Analogue to Digital Converters 10 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specificaties
Kenmerk Waarde
Resolution 10-bit
Number of ADCs 1
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Number of Input Channels 1
Architecture SAR
Typical Single Supply Voltage 3.3 V, 5 V
Package Type MSOP
Pin Count 8
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1LSB
Minimum Operating Temperature -40 °C
Height 0.85mm
Maximum Operating Temperature +125 °C
Length 3mm
Dimensions 3 x 3 x 0.85mm
Width 3mm
50 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 50)
5,315
(excl. BTW)
6,431
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 200
€ 5,315
€ 265,75
250 - 450
€ 4,735
€ 236,75
500 +
€ 4,442
€ 222,10
*prijsindicatie
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...