Analog Devices AD7575JNZ, 8-bit ADC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices

From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specificaties
Kenmerk Waarde
Resolution 8-bit
Number of ADCs 1
Digital Interface Type Parallel
Number of Input Channels 1
Mounting Type Through Hole
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type PDIP
Pin Count 18
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1LSB
Dimensions 23.12 x 6.61 x 3.56mm
Width 6.61mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Height 3.56mm
Length 23.12mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29-09-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 20)
13,81
(excl. BTW)
16,71
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
20 +
€ 13,81
€ 276,20
*prijsindicatie
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...