Analog Devices AD8351ARMZ, 12 bit Parallel ADC Differential Input, 10-Pin MSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

–3 dB bandwidth of 2.2 GHz for AV = 12 dB
Single resistor programmable gain
0 dB ≤ AV ≤ 26 dB
Differential interface
Low noise input stage 2.7 nV/√Hz at AV = 10 dB
Low harmonic distortion
–79 dBc second at 70 MHz
–81 dBc third at 70 MHz
OIP3 of 31 dBm at 70 MHz
Single-supply operation: 3 V to 5.5 V
Low power dissipation: 28 mA at 5 V
Adjustable output common-mode voltage
AD8351-EP supports defense and aerospace applications (AQEC standard)
Extended industrial temperature range: −55°C to +105°C
Controlled manufacturing baseline
1 assembly/test site
1 fabrication site
Product change notification
V62/16616 Drawing Number
Applications
Differential ADC drivers
Single-ended-to-differential conversion
IF sampling receivers
RF/IF gain blocks
SAW filter interfacing

Specificaties
Kenmerk Waarde
Resolution 12 bit
Number of ADCs 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 1Msps
Typical Single Supply Voltage 3 → 5.5 V
Package Type MSOP
Pin Count 10
Input Signal Type Differential
Input Type Differential
Power Supply Type Single
Width 3.1mm
Minimum Operating Temperature -40 °C
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Maximum Operating Temperature +85 °C
Length 3.1mm
884 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 2)
5,79
(excl. BTW)
7,01
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 8
€ 5,79
€ 11,58
10 - 18
€ 5,285
€ 10,57
20 +
€ 4,965
€ 9,93
*prijsindicatie
Verpakkingsopties
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...