Analog Devices AD7760BSVZ, 24 bit Parallel ADC Differential Input, 64-Pin TQFP_EP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

120 dB dynamic range at 78 kHz output data rate
100 dB dynamic range at 2.5 MHz output data rate
112 dB SNR at 78 kHz output data rate
100 dB SNR at 2.5 MHz output data rate
2.5 MHz maximum fully filtered output word rate
Fully differential modulator input
Programmable oversampling rate (8X to 256X)
On-chip differential amplifier for signal buffering
Low-pass finite impulse response (FIR) filter with default or user-programmable coefficients
Modulator output mode
Overrange alert bit
Digital offset and gain correction registers
Applications
Data acquisition systems
Vibration analysis
Instrumentation

Specificaties
Kenmerk Waarde
Resolution 24 bit
Number of ADCs 1
Digital Interface Type Parallel
Number of Input Channels 1
Mounting Type Surface Mount
Sampling Rate 2.5Msps
Architecture Sigma-Delta
Typical Single Supply Voltage 2.5 V, 3.15 → 5.25 V
Package Type TQFP_EP
Pin Count 64
Input Signal Type Differential
Input Type Differential
Power Supply Type Dual, Single
Typical Dual Supply Voltage ±3.2V
Maximum Operating Temperature +85 °C
Height 1.05mm
Dimensions 10.2 x 10.2 x 1.05mm
Length 10.2mm
Minimum Operating Temperature -40 °C
Width 10.2mm
147 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
59,14
(excl. BTW)
71,56
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 59,14
5 +
€ 47,04
Verpakkingsopties
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...