Analog Devices AD7865ASZ-1, 14-bit Parallel ADC, 44-Pin MQFP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Analogue to Digital Converters 14 Bit, Single-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specificaties
Kenmerk Waarde
Resolution 14-bit
Number of ADCs 1
Digital Interface Type Parallel
Number of Input Channels 4
Mounting Type Surface Mount
Sampling Rate 350ksps
Architecture SAR
Typical Single Supply Voltage 5 V
Package Type MQFP
Pin Count 44
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±2LSB
Minimum Operating Temperature -40 °C
Width 10mm
Dimensions 10 x 10 x 2mm
Height 2mm
Maximum Operating Temperature +85 °C
Length 10mm
47 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
29,05
(excl. BTW)
35,15
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 29,05
5 - 9
€ 26,15
10 - 24
€ 24,98
25 +
€ 24,11
Verpakkingsopties
Related Products
A range of automotive-grade multi-channel 24-bit audio CODECs. ...
Description:
A range of automotive-grade multi-channel 24-bit audio CODECs. RS Product Codes819-7042 AD1937WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64819-7051 AD1938WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP48819-7048 AD1939WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64807-1687 ADAU1461WBCPZ Stereo ...
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
Description:
–3 dB bandwidth of 2.2 GHz for AV = 12 dBSingle resistor programmable gain 0 dB ≤ AV ≤ 26 dBDifferential interfaceLow noise input stage 2.7 nV/√Hz at AV = 10 dBLow harmonic distortion–79 dBc second at 70 MHz–81 dBc ...
Description:
120 dB dynamic range at 78 kHz output data rate100 dB dynamic range at 2.5 MHz output data rate112 dB SNR at 78 kHz output data rate100 dB SNR at 2.5 MHz output data rate2.5 MHz maximum fully filtered output ...