Analog Devices AD7266BSUZ, 12-bit Serial ADC Dual Differential, Single Ended Input, 32-Pin TQFP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Analogue to Digital Converters 12 Bit, 2-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specificaties
Kenmerk Waarde
Resolution 12-bit
Number of ADCs 2
Digital Interface Type Serial (SPI/QSPI/Microwire)
Mounting Type Surface Mount
Number of Input Channels 6
Sampling Rate 2Msps
Architecture SAR
Typical Single Supply Voltage 2.7 → 5.25 V
Package Type TQFP
Pin Count 32
Input Signal Type Differential, Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±1.5LSB
Length 7mm
Minimum Operating Temperature -40 °C
Dimensions 7 x 7 x 1.05mm
Width 7mm
Height 1.05mm
Maximum Operating Temperature +125 °C
3 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
9,92
(excl. BTW)
12,00
(incl. BTW)
Aantal stuks
Per stuk
1 - 2
€ 9,92
3 - 12
€ 9,35
13 - 62
€ 8,79
63 - 124
€ 8,21
125 +
€ 7,65
Verpakkingsopties
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...