Analog Devices AD9201ARSZ, 10-bit Parallel ADC Dual Differential, Single Ended Input, 28-Pin SSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Analogue to Digital Converters 10 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specificaties
Kenmerk Waarde
Resolution 10-bit
Number of ADCs 2
Digital Interface Type Parallel
Mounting Type Surface Mount
Number of Input Channels 2
Sampling Rate 20000ksps
Architecture Pipelined
Typical Single Supply Voltage 3 V
Package Type SSOP
Pin Count 28
Input Signal Type Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±2.5LSB
Maximum Operating Temperature +85 °C
Length 10.2mm
Dimensions 10.2 x 5.3 x 1.75mm
Width 5.3mm
Minimum Operating Temperature -40 °C
Height 1.75mm
25 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
10,47
(excl. BTW)
12,67
(incl. BTW)
Aantal stuks
Per stuk
1 - 8
€ 10,47
9 - 23
€ 10,08
24 +
€ 9,68
Verpakkingsopties
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Data-Acquisition Systems (DAS) with high channel-density are used ...
Description:
Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.
From Analog Devices, a range of ADCs to ...
Description:
From Analog Devices, a range of ADCs to cover a broad spectrum of specifications.