Analog Devices AD7323BRUZ, 13-bit Serial ADC Differential, Pseudo Differential, Single Ended Input, 16-Pin TSSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Analogue to Digital Converters 12 Bit, 4-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specificaties
Kenmerk Waarde
Resolution 13-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/QSPI/Microwire)
Number of Input Channels 4
Mounting Type Surface Mount
Sampling Rate 500ksps
Architecture SAR
Package Type TSSOP
Pin Count 16
Input Signal Type Differential, Pseudo Differential, Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1.1LSB
Typical Dual Supply Voltage ±15 → ±3 V, ±15 → ±5 V
Width 4.4mm
Minimum Operating Temperature -40 °C
Dimensions 5 x 4.4 x 1.05mm
Maximum Operating Temperature +85 °C
Height 1.05mm
Length 5mm
28 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
7,68
(excl. BTW)
9,29
(incl. BTW)
Aantal stuks
Per stuk
1 - 18
€ 7,68
19 - 47
€ 7,15
48 +
€ 6,64
Verpakkingsopties
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...