Analog Devices AD7701ARZ, 16-Bit Serial ADC, 20-Pin SOIC W

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specificaties
Kenmerk Waarde
Resolution 16-bit
Number of ADCs 1
Digital Interface Type Serial
Mounting Type Surface Mount
Number of Input Channels 1
Sampling Rate 4ksps
Architecture Delta Sigma
Package Type SOIC W
Pin Count 20
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±0.003%FSR
Typical Dual Supply Voltage ±5V
Height 2.35mm
Maximum Operating Temperature +85 °C
Length 13mm
Dimensions 13 x 7.6 x 2.35mm
Width 7.6mm
Minimum Operating Temperature -40 °C
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each
31,28
(excl. BTW)
37,85
(incl. BTW)
Aantal stuks
Per stuk
1 - 6
€ 31,28
7 - 18
€ 30,23
19 +
€ 29,13
Verpakkingsopties
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
A range of automotive-grade multi-channel 24-bit audio CODECs. ...
Description:
A range of automotive-grade multi-channel 24-bit audio CODECs. RS Product Codes819-7042 AD1937WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64819-7051 AD1938WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP48819-7048 AD1939WBSTZ 4 x ADC, 8 x DAC 192kHz LQFP64807-1687 ADAU1461WBCPZ Stereo ...
Analog Devices Blackfin® range of 16/32-bit embedded digital ...
Description:
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...