Linear Technology LTC1867LIGN#PBF, 16-Bit Serial ADC 8-Channel Differential, Single Ended Input, 16-Pin SSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Analogue to Digital Converters 16 Bit, Linear Technology

Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to be directly interfaced without external amplifiers. They are ultralow noise with either an I2C or SPI serial interface. The QuikEval data acquisition and analysis software tool lets you evaluate the Delta-Sigma ADC DC performance.
The Linear Technology SAR ADC has sample rates up to 5Msps, the single/multiple and simultaneous sampling ADCs facilitating I2C, serial SPI and parallel interface. The SAR Analogue to Digital converter offer a low offset and gain error. Power saving devices that offer the longer acquisition times enabling pairing with slower speed ADC drivers.

· SAR analog to digital converter
· Delta Sigma Analog to Digital Converter
· High-speed pipeline analog to digital converter
· Noise performance (SINAD, SNR and SFDR)
· Low power consumption
· Compact package
· SAR DC performance INL (Integral Non-Linearity) and DNL (differential Non-Linearity)
· ADCs: supported demo system and evaluation software

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specificaties
Kenmerk Waarde
Resolution 16-bit
Number of ADCs 8
Digital Interface Type Serial (SPI)
Number of Input Channels 8
Mounting Type Surface Mount
Sampling Rate 175ksps
Architecture SAR
Typical Single Supply Voltage 2.7 → 3.6 V
Package Type SSOP
Pin Count 16
Input Signal Type Differential, Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±4LSB
Maximum Operating Temperature +85 °C
Width 3.988mm
Height 1.501mm
Length 4.98mm
Dimensions 4.978 x 3.988 x 1.501mm
Minimum Operating Temperature -40 °C
258 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
16,26
(excl. BTW)
19,67
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 16,26
5 - 24
€ 15,19
25 - 49
€ 14,13
50 +
€ 13,07
Verpakkingsopties
Related Products
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices ...
Description:
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices are low power, 5 electrode, electrocardiogram (ECG) analogue front ends. They measure electro cardiac (ECG) signals, thoracic impedance, pacing artefacts and lead-on/off status.These devices are designed to simplify the task of acquiring ...
1.8V Single-Supply Operation10.6mW Playback Power Consumption8kHz to 96kHz ...
Description:
1.8V Single-Supply Operation10.6mW Playback Power Consumption8kHz to 96kHz Stereo DAC with 96dB Dynamic Range8kHz to 48kHz Stereo ADC with 82dB Dynamic RangeSupport for Any Master Clock Between 10MHz to 60MHzStereo Microphone Inputs Support Digital MicrophonesStereo Headphone Amplifiers: Differential (30mW), ...
The Microchip MCP48FVB01/02 family are 8-bit voltage output ...
Description:
The Microchip MCP48FVB01/02 family are 8-bit voltage output Digital-to-Analogue Converters (DACs) that offer high performance with low power consumption and fast settling time. Featured on-board is Volatile Memory and a SPI Interface that supports write commands up to 20 MHz ...
The Linear technology 10-bit voltage output digital to ...
Description:
The Linear technology 10-bit voltage output digital to analogue converter (DAC) feature ultralow power and micropower dual, quad or octal channel versions, integrated or external voltage reference’s with rail to rail, resistor string or monotonic architecture.For use in a wide ...