- RS-stocknr.:
- 804-9738
- Fabrikantnummer:
- AD9236BCPZ-80
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 804-9738
- Fabrikantnummer:
- AD9236BCPZ-80
- Fabrikant:
- Analog Devices
Datasheets
Wetgeving en compliance
Productomschrijving
Analogue to Digital Converters 12 Bit, Single, 1.25MSPS to 500MSPS, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specificaties
Kenmerk | Waarde |
---|---|
Architecture | Pipelined |
Resolution | 12-bit |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 32 |
Integral Nonlinearity Error | ±1.2LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 3.6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Dimensions | 5.1 x 5.1 x 0.75mm |
- RS-stocknr.:
- 804-9738
- Fabrikantnummer:
- AD9236BCPZ-80
- Fabrikant:
- Analog Devices