Analog Devices AD7357BRUZ, 14-bit Serial ADC Dual Differential Input, 16-Pin TSSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Analogue to Digital Converters 14 Bit, Multi-Channel, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Specificaties
Kenmerk Waarde
Resolution 14-bit
Number of ADCs 2
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Number of Input Channels 2
Sampling Rate 4.2Msps
Architecture SAR
Typical Single Supply Voltage 2.5 V
Package Type TSSOP
Pin Count 16
Input Signal Type Differential
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error ±3LSB
Maximum Operating Temperature +85 °C
Length 5.1mm
Dimensions 5.1 x 5.1 x 1.05mm
Minimum Operating Temperature -40 °C
Width 5.1mm
Height 1.05mm
18 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
19,43
(excl. BTW)
23,51
(incl. BTW)
Aantal stuks
Per stuk
1 - 18
€ 19,43
19 - 47
€ 18,57
48 +
€ 17,73
Verpakkingsopties
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...