Linear Technology LTC2400IS8#PBF, 24-bit Serial ADC, 8-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Analogue to Digital Converters 24 Bit, Linear Technology

The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool lets you evaluate the DC performance of the Delta-Sigma ADC.

· Ultralow noise
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool

Analogue to Digital Converters - Linear Technology

Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Specificaties
Kenmerk Waarde
Resolution 24-bit
Number of ADCs 1
Digital Interface Type Serial (SPI/Microwire)
Number of Input Channels 1
Mounting Type Surface Mount
Architecture Delta Sigma
Typical Single Supply Voltage 2.7 → 5.5 V
Package Type SOIC
Pin Count 8
Input Signal Type Single Ended
Input Type Voltage
Power Supply Type Single
Integral Nonlinearity Error 15ppm Vref
Length 5mm
Height 1.498mm
Dimensions 5.004 x 3.988 x 1.498mm
Width 3.988mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
14 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
13,39
(excl. BTW)
16,20
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 13,39
10 - 49
€ 12,72
50 - 99
€ 8,87
100 - 199
€ 8,44
200 +
€ 8,22
Verpakkingsopties
Related Products
MCP3002 10-bit Analog-to-Digital Converter (ADC) combines high performance ...
Description:
MCP3002 10-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications. The MCP3002 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 10-bit ...
The MCP3202 12-bit Analog-to-Digital Converter (ADC) combines high ...
Description:
The MCP3202 12-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications. The MCP3202 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing ...
Linear Technology offers high performance Analogue to Digital ...
Description:
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue ...
Linear Technology offers a range of 12-bit analog ...
Description:
Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight ...