Analog Devices AD7840JNZ, Parallel DAC, 24-Pin DIP
- RS-stocknr.:
- 183-2083
- Fabrikantnummer:
- AD7840JNZ
- Fabrikant:
- Analog Devices
- Land van herkomst:
- IE
Aantal stuks | Per stuk |
1 - 1 | € 26,18 |
2 - 4 | € 25,66 |
5 - 9 | € 24,88 |
10 + | € 24,61 |
Kenmerk | Waarde |
Resolution | 14 bit |
Number of DAC Channels | 1 |
Digital Interface Type | Parallel |
Mounting Type | Surface Mount |
Package Type | DIP |
Power Supply Type | Dual |
Voltage Reference | External |
Pin Count | 24 |
Maximum Settling Time | 4µs |
Output Polarity | Bipolar |
Full Scale Error | ±10LSB |
Maximum Operating Temperature | +70 °C |
Length | 31.19mm |
Dimensions | 31.19 x 6.61 x 3.3mm |
Minimum Operating Temperature | -40 °C |
Typical Dual Supply Voltage | ±5V |
Width | 6.61mm |
Height | 3.3mm |
Integral Nonlinearity Error | ±2LSB |