Maxim Integrated DS4432U+, 2-Channel Serial DAC, 8-Pin μSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

The DS4432 contains two I²C programmable current DACs that are each capable of sinking and sourcing current up to 200μA. Each DAC output has 127 sink and 127 source settings that are programmed using the I²C interface. The current DAC outputs power up in a high-impedance state.

Two Current DACs
Full-Scale Current 50μA to 200μA
Full-Scale Range for Each DAC Determined by External Resistors
127 Settings Each for Sink and Source Modes
I²C-Compatible Serial Interface
Low Cost
Small Package (8-Pin μSOP)
-40°C to +85°C Temperature Range
2.7V to 5.5V Operating Range
Applications
Adjustable Current Sink or Source
Power-Supply Adjustment
Power-Supply Margining

Specificaties
Kenmerk Waarde
Resolution 7 bit
Number of DAC Channels 2
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Package Type μSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External
Architecture Current Sink
Pin Count 8
Height 0.95mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 3.1mm
Width 3.1mm
Dimensions 3.1 x 3.1 x 0.95mm
450 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 50)
0,754
(excl. BTW)
0,912
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 50
€ 0,754
€ 37,70
100 - 200
€ 0,734
€ 36,70
250 - 450
€ 0,715
€ 35,75
500 +
€ 0,698
€ 34,90
*prijsindicatie
Related Products
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 ...
Description:
16-Bit A/D Converters16-Bit D/A ConvertersProgrammable Input/Output Sample Rates75 dB ADC SNR70 db DAC SNR64 ksps Maximum Sample Rate-90 db CrosstalkProgrammable Input/Output GainLow group Delay: 25 μs per ADC ch50 μs per DAC chFlexible Serial Port Allows Up to 4 Codecs ...
The Microchip MCP413x, MCP415x, MCP423x and MCP425x range ...
Description:
The Microchip MCP413x, MCP415x, MCP423x and MCP425x range of devices are Digital Potentiometers with a SPI interface and EEPROM memory.Featured is WiperLock Technology, providing a method of ’locking’ the wiper configuration. To unlock a high-voltage command is required (>8.5 V), ...
Miniature 8-Pin SOT23 (3mm x 3mm)256 Tap PositionsUltra-Low ...
Description:
Miniature 8-Pin SOT23 (3mm x 3mm)256 Tap PositionsUltra-Low 0.1μA Supply CurrentSingle-Supply Operation: +2.7V to +5.5VLow Ratiometric Temperature Coefficient: 5ppm/°CPower-On Reset: Wiper Goes to Midscale (Position 128)Glitchless Switching Between the Resistor Taps3-Wire SPI™-Interface Compatible50kΩ/100kΩ ...
MCP3002 10-bit Analog-to-Digital Converter (ADC) combines high performance ...
Description:
MCP3002 10-bit Analog-to-Digital Converter (ADC) combines high performance and low power consumption in a small package, making it ideal for embedded control applications. The MCP3002 features a successive approximation register (SAR) architecture and an industry-standard SPI™ serial interface, allowing 10-bit ...