Analog Devices AD5647RBRMZ, 2-Channel 14 bit Serial DAC, 285ksps, 10-Pin MSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Digital to Analogue Converters 14 Bit, Analog Devices

This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.

Digital to Analogue Converters - Analog Devices

Specificaties
Kenmerk Waarde
Resolution 14 bit
Number of DAC Channels 2
Digital Interface Type Serial (I2C)
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Conversion Rate 285ksps
Typical Single Supply Voltage 3.3 V, 5 V
Voltage Reference External, Internal
Architecture Resistor String
Pin Count 10
Maximum Settling Time 5µs
Output Polarity Unipolar
Full Scale Error ±1%FSR
Minimum Operating Temperature -40 °C
Length 3mm
Maximum Operating Temperature +105 °C
Height 0.85mm
Width 3mm
Dimensions 3 x 3 x 0.85mm
Integral Nonlinearity Error ±4LSB
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 04-11-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
6,63
(excl. BTW)
8,02
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 6,63
10 - 24
€ 6,30
25 +
€ 5,98
Verpakkingsopties
Related Products
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...