Analog Devices LTC2604IGN#PBF, 4-Channel Serial DAC, 16-Pin SSOP
- RS-stocknr.:
- 822-6685
- Fabrikantnummer:
- LTC2604IGN#PBF
- Fabrikant:
- Analog Devices
Aantal stuks | Per stuk |
1 - 4 | € 22,14 |
5 - 24 | € 21,05 |
25 - 49 | € 19,03 |
50 + | € 18,55 |
Digital to Analogue Converters 16 Bit, Linear Technology
Kenmerk | Waarde |
Resolution | 16 bit |
Number of DAC Channels | 4 |
Digital Interface Type | Serial (SPI) |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.5 to 5.5 V |
Voltage Reference | Internal |
Architecture | R-2R |
Pin Count | 16 |
Maximum Settling Time | 10µs |
Full Scale Error | 9mV |
Length | 4.98mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.978 x 3.988 x 1.501mm |
Height | 1.501mm |
Width | 3.988mm |
Integral Nonlinearity Error | ±64LSB |