JAE DF02 Series, 50 Way Rectangular Connector

  • RS-stocknr. 183-1143
  • Fabrikantnummer DF02C050A11
  • Fabrikant JAE
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

Receptacle
The receptacle is equipped with both lock spring (one-touch lock) and screw lock (screw fastening) to allow mating with either hood-type plug.
The terminals being covered prevents short circuit causing foreign object ingress.
The hook-pin integrated as part of the shell strengthens the PCB hold-down.
Plug
The resin-plastic hood allows the small form-factor plug to be light-weight and cost effective. Catering to either EMI shielding requirement or not, either a Nickel plated or untreated hoods are optional.
EMI countermeasure hood, with it's latch lock method two-unit structure, allows for excellent workability and superior reparability.
IDC termination available (28AWG to 30AWG) allowing for labor efficiency.
Screw fixed harnessing structure allows for operation-time saving.
Applications
DF02 Series are ideal for factory automation, semiconductor manufacturing and broadcasting equipment, as well as communication devices, measurement and other instrumentations.

Specificaties
Kenmerk Waarde
Number of Contacts 50
Number of Poles 50P
Body Orientation Straight
Series DF02
Length 48.7mm
Width 32mm
Depth 11.5mm
Dimensions 48.7 x 32 x 11.5mm
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Tray of 10)
7,266
(excl. BTW)
8,792
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
10 +
€ 7,266
€ 72,66
*prijsindicatie