Altech 16 Way Rectangular Connector Socket

  • RS-stocknr. 899-1213
  • Fabrikantnummer 29022
  • Fabrikant Altech
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

IRC Male/Female

Altech Rectangular Connectors line offers brilliant mechanical and electrical connections in the demanding industrial and automotive industries. Strong locking levers ensure a secure fit, with tightly sealed gaskets maintaining IP 65. A positive male to female connection, 3 to 48 poles and ratings up to 16 Amps these connectors are ideal for all applications. All models are highly reliable and excellent quality.

Hoods are available, as an example:- 899-1222
Covers are also available, as an example:- 899-1235

Altech IRC

Specificaties
Kenmerk Waarde
Number of Contacts 16
Gender Female
Termination Type Screw
Number of Poles 16
Current Rating 16A
Voltage Rating 400 V
Body Orientation Straight
Length 84mm
Width 34mm
Depth 33.5mm
Dimensions 84 x 34 x 33.5mm
Contact Plating Hard Silver
Maximum Operating Temperature +125°C
Contact Material Copper Alloy
Minimum Operating Temperature -40°C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service