Taoglas AP.12F.07.0045A Patch Antenna with IPEX MHF Connector, Galileo, GPS
- RS-stocknr.:
- 764-106
- Fabrikantnummer:
- AP.12F.07.0045A
- Fabrikant:
- Taoglas
Subtotaal (1 eenheid)*
€ 8,89
(excl. BTW)
€ 10,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 232 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,89 |
*prijsindicatie
- RS-stocknr.:
- 764-106
- Fabrikantnummer:
- AP.12F.07.0045A
- Fabrikant:
- Taoglas
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
| Merk | Taoglas | |
| Internal/External | Internal | |
| Product Type | Antenna | |
| Connector Type | IPEX MHF | |
| Antenna Physical Form | Patch | |
| Antenna Mount Type | Adhesive | |
| Minimum Frequency | 1.574397GHz | |
| Lead Length | 45mm | |
| Connector Gender | Female | |
| Maximum Frequency | 1.576443GHz | |
| Antenna Internal Construction | Ceramic Patch | |
| RF Protocols | Galileo, GPS | |
| Gain | 23dBi | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Series | AP.12F | |
| Alles selecteren | ||
|---|---|---|
Merk Taoglas | ||
Internal/External Internal | ||
Product Type Antenna | ||
Connector Type IPEX MHF | ||
Antenna Physical Form Patch | ||
Antenna Mount Type Adhesive | ||
Minimum Frequency 1.574397GHz | ||
Lead Length 45mm | ||
Connector Gender Female | ||
Maximum Frequency 1.576443GHz | ||
Antenna Internal Construction Ceramic Patch | ||
RF Protocols Galileo, GPS | ||
Gain 23dBi | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
Series AP.12F | ||
- Land van herkomst:
- TW
The Taoglas Antenna module is designed for embedded integration, providing excellent performance for GPS and GALILEO applications while mitigating interference from nearby GSM transmitters.
Compact size of 12mm x 12mm x 3.5mm for easy integration
Operates on a wide input voltage range of 1.8V to 5.5V
Low power consumption ensures efficiency in small devices
Includes a two-stage LNA and SAW filter to enhance signal clarity
Offers high sensitivity with XtremeGain™ technology for reliable performance
Gerelateerde Links
- Taoglas AP.10F.07.0039B Patch Antenna with IPEX MHF Connector GPS
- Taoglas AP.17E.07.0064A Patch Antenna with IPEX MHF Connector GPS
- Taoglas AP.25E.07.0054A Patch Omni-Directional Antenna with IPEX MHF Connector GPS
- Taoglas AP.25M.07.0080A Patch Omni-Directional Antenna with IPEX MHF Connector GPS
- Taoglas AGGBP.SL.25A.07.0060A Patch Omni-Directional Antenna with IPEX MHF Connector GLONASS, GPS
- Taoglas AGGP.35F.07.0060A Patch Omni-Directional Antenna with IPEX MHF Connector GLONASS, GPS
- Taoglas FXP612.07.0095A Patch Omni-Directional Antenna with IPEX MHF Connector, GPS
- Taoglas AHP2258.07.0060A Patch Directional GPS Antenna with IPEX Connector, GPS