Taoglas AP.25E.07.0054A Patch Omni-Directional Antenna with IPEX MHF Connector, Galileo, GPS
- RS-stocknr.:
- 784-542
- Fabrikantnummer:
- AP.25E.07.0054A
- Fabrikant:
- Taoglas
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 7,82
(excl. BTW)
€ 9,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 120 stuk(s) vanaf 17 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 7,82 |
| 10 - 49 | € 7,67 |
| 50 - 99 | € 7,43 |
| 100 + | € 6,96 |
*prijsindicatie
- RS-stocknr.:
- 784-542
- Fabrikantnummer:
- AP.25E.07.0054A
- Fabrikant:
- Taoglas
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
| Merk | Taoglas | |
| Product Type | Antenna | |
| Internal/External | Internal | |
| Connector Type | IPEX MHF | |
| Antenna Physical Form | Patch | |
| Antenna Mount Type | Adhesive | |
| Minimum Frequency | 1.023MHz | |
| Lead Length | 54mm | |
| Directivity | Omni-Directional | |
| Connector Gender | Female | |
| Antenna Internal Construction | Ceramic Patch | |
| Maximum Frequency | 1575.42MHz | |
| RF Protocols | Galileo, GPS | |
| Gain | 15dB | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Series | AP Series | |
| Alles selecteren | ||
|---|---|---|
Merk Taoglas | ||
Product Type Antenna | ||
Internal/External Internal | ||
Connector Type IPEX MHF | ||
Antenna Physical Form Patch | ||
Antenna Mount Type Adhesive | ||
Minimum Frequency 1.023MHz | ||
Lead Length 54mm | ||
Directivity Omni-Directional | ||
Connector Gender Female | ||
Antenna Internal Construction Ceramic Patch | ||
Maximum Frequency 1575.42MHz | ||
RF Protocols Galileo, GPS | ||
Gain 15dB | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Series AP Series | ||
- Land van herkomst:
- TW
The Taoglas Active Patch Antenna is a specialized 25mm GPS/Galileo module engineered for internal device placement. This solution is specifically designed to work seamlessly in small devices that contain a close-proximity GSM transmitter.
Wide input voltage range from 1.8V to 5.5V
Termination with a 54 mm long RF1.13 coaxial cable
Gerelateerde Links
- Taoglas AP.25M.07.0080A Patch Omni-Directional Antenna with IPEX MHF Connector GPS
- Taoglas AGGBP.SL.25A.07.0060A Patch Omni-Directional Antenna with IPEX MHF Connector GLONASS, GPS
- Taoglas AGGP.35F.07.0060A Patch Omni-Directional Antenna with IPEX MHF Connector GLONASS, GPS
- Taoglas AP.10F.07.0039B Patch Antenna with IPEX MHF Connector GPS
- Taoglas AP.17E.07.0064A Patch Antenna with IPEX MHF Connector GPS
- Taoglas AP.12F.07.0045A Patch Antenna with IPEX MHF Connector GPS
- Taoglas FXP612.07.0095A Patch Omni-Directional Antenna with IPEX MHF Connector, GPS
- Taoglas SGGP.25.2.A.02 Patch Omni-Directional Antenna GLONASS, GPS