LINESTRONG1 Cable Switch with E-Stop, Straight, 50m, NO/NC

  • RS-stocknr. 861-5751
  • Fabrikantnummer 2TLA050200R1233
  • Fabrikant ABB
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: GB
Productomschrijving

ABB LineStong Rope Pull Switches

The Professional ABB LineStrong series rope pull switch, also known as a cable pull switch or grab wire switch, can be installed along or around awkward machinery such as conveyors and provides constant emergency stop access. The positive mode mechanism helps ensure that the contacts are immediately latched open on actuation and can only be reset by the intentional action of turning the blue reset knob. The design of this safety switch also protects against nuisance tripping and the effects of thermal expansion. A mushroom head emergency stop button is included on the LineStrong to provide E-Stop access even at the extreme ends of the span. The cable status indicator makes this rope pull switch easy to set up and maintain for spans up to 125m.

Specificaties
Kenmerk Waarde
Series LINESTRONG1
Reset Button Yes
Normal State Configuration NO/NC
Mounting Orientation Straight
Maximum Rope Span 50m
Maximum Current 3 A
Maximum AC Voltage 110V
Conduit Entry NPT Connector
E-Stop Button Yes
Width 90mm
Length 205mm
Depth 74mm
IP Rating IP67
Dimensions 205 x 90 x 74 mm
Maximum Operating Temperature +80°C
Minimum Operating Temperature -25°C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service