- RS-stocknr.:
- 212-5128
- Fabrikantnummer:
- 12266
- Fabrikant:
- Rocol
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 212-5128
- Fabrikantnummer:
- 12266
- Fabrikant:
- Rocol
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
The Rocol Sapphire Aqua-Sill Hi-Load is a smooth, grey/black, silicone grease that has been designed for the lubrication of seals, O rings, slides, slow speed bearings and other applications. SAPPHIRE Aqua-Sill Hi-Load has a high dielectric strength, is resistant to chemicals, oils and gases and can be used as an electrical filling compound. SAPPHIRE Aqua-Sill Hi-Load has good load carrying and is ideal for long term lubrication at extreme operating temperatures.
Excellent wide temperature resistance – ranging from -40°C to +200°C and it can protect up to +220°C for short periods
Outstanding resistance to chemicals oils and gases far superior to standard greases
Excellent resistance to water, including salt water ensuring components are protected even in submerged conditions
SAPPHIRE Aqua-Sill Hi-Load is approved for use in both hot and cold potable (drinking) water
Suitable for use as a rubber lubricant for most rubbers (not suitable for silicone rubber)
Outstanding resistance to chemicals oils and gases far superior to standard greases
Excellent resistance to water, including salt water ensuring components are protected even in submerged conditions
SAPPHIRE Aqua-Sill Hi-Load is approved for use in both hot and cold potable (drinking) water
Suitable for use as a rubber lubricant for most rubbers (not suitable for silicone rubber)
Specificaties
Kenmerk | Waarde |
---|---|
Trade Name | Sapphire® Aqua-Sil Hi-Load |
Grease Type | Silicone Oil |
Product Form | Grease |
Package Type | Pail |
Package Size | 5 kg |
Food Processing Safe | No |
NGLI Grade | 3/4 |
Colour | Black |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 212-5128
- Fabrikantnummer:
- 12266
- Fabrikant:
- Rocol