- RS-stocknr.:
- 212-5138
- Fabrikantnummer:
- 15913
- Fabrikant:
- Rocol
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 212-5138
- Fabrikantnummer:
- 15913
- Fabrikant:
- Rocol
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
The Rocol Sapphire FOODLUBE Auto SF is a low solids, semifluid, non-toxic lubricant for use where NSF H1 lubricants are required. FOODLUBE Auto SF has been particularly designed for use in automatic lubrication systems commonly found in the food, pharmaceutical and other clean industries. It is ideally suited for use on equipment that has been fitted with small bore lubrication pipework, or those fitted with long pipe runs, where blockages can cause lubricant starvation which can result in premature failure of the lubricated components.
FOODLUBE Auto SF offers excellent wide temperature resistance of -20°C to +150°C
The white appearance gives good visibility in translucent pipework to allow easy checking that the system is dispensing correctly
FOODLUBE Auto SF provides a tenacious, EP film with excellent water wash off resistance and corrosion protection
FOODLUBE Auto SF has excellent stability resulting in extended relubrication intervals and a reduction in lubricant usage
The white appearance gives good visibility in translucent pipework to allow easy checking that the system is dispensing correctly
FOODLUBE Auto SF provides a tenacious, EP film with excellent water wash off resistance and corrosion protection
FOODLUBE Auto SF has excellent stability resulting in extended relubrication intervals and a reduction in lubricant usage
Specificaties
Kenmerk | Waarde |
---|---|
Trade Name | Foodlube® Auto SF |
Grease Type | Silica |
Product Form | Semi-fluid Grease |
Package Type | Pail |
Package Size | 18 kg |
Food Processing Safe | Yes |
Colour | White |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -20°C |
- RS-stocknr.:
- 212-5138
- Fabrikantnummer:
- 15913
- Fabrikant:
- Rocol