Teltonika PR1KCL25 Puck Omni-Directional Antenna with SMA Connector, LTE
- RS-stocknr.:
- 428-069
- Artikelnummer Distrelec:
- 303-99-103
- Fabrikantnummer:
- PR1KCL25
- Fabrikant:
- Teltonika
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 24,94
(excl. BTW)
€ 30,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 22 stuk(s) klaar voor verzending
- 24 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,94 |
*prijsindicatie
- RS-stocknr.:
- 428-069
- Artikelnummer Distrelec:
- 303-99-103
- Fabrikantnummer:
- PR1KCL25
- Fabrikant:
- Teltonika
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
| Merk | Teltonika | |
| RF Protocols | LTE | |
| Internal/External | External | |
| Product Type | Antenna | |
| Antenna Physical Form | Puck | |
| Antenna Mount Type | Screw | |
| Connector Type | SMA | |
| Minimum Frequency | 698MHz | |
| Bandwidth | 980MHz | |
| Gain | 2.5dBi | |
| Lead Length | 3m | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2690MHz | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS Compliant | |
| Series | Not Specified | |
| Number of Bands | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk Teltonika | ||
RF Protocols LTE | ||
Internal/External External | ||
Product Type Antenna | ||
Antenna Physical Form Puck | ||
Antenna Mount Type Screw | ||
Connector Type SMA | ||
Minimum Frequency 698MHz | ||
Bandwidth 980MHz | ||
Gain 2.5dBi | ||
Lead Length 3m | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Maximum Frequency 2690MHz | ||
Lead Included Yes | ||
Standards/Approvals RoHS Compliant | ||
Series Not Specified | ||
Number of Bands 2 | ||
- Land van herkomst:
- CN
COMBO MIMO MOBILE ROOF SMA ANTENNA
The UAB TELTONIKA NETWORKS Combo MIMO Mobile Roof SMA Antenna is a versatile, high-performance antenna designed to enhance LTE connectivity in various environments. It supports MIMO technology, ensuring improved signal reception and transmission. It operates in an extreme temperature ranging from -40°C to 85°C.
IP65 Protection
UV resistance
Screw mounting
RoHS compliant
Gerelateerde Links
- Teltonika PR1KCS28 Puck Omni-Directional Antenna with SMA Connector WiFi, LTE
- Teltonika PR1KC640 Puck Omni-Directional Antenna with SMA Male Connector GNSS, 5G
- Molex Puck Omni-Directional GPS Antenna with SMA Connector LTE
- Molex 213500-0500 Puck Omni-Directional GPS Antenna with SMA Connector LTE
- CTi Puck Omni-Directional Antenna with SMA Connector
- Teltonika PR1US540 Rod Omni-Directional Antenna with SMA Connector, 5G
- Teltonika PR1KCO28 Dome Omni-Directional GSM & GPRS Antenna with SMA Male Connector, GNSS
- CTi AEB270/SMA_3-0 Puck Omni-Directional Antenna with SMA Connector