Cinterion GSM & GPRS Module TC63i

  • RS-stocknr. 668-6265
  • Fabrikantnummer TC63i
  • Fabrikant Cinterion
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

Quad Band GSM/GPRS Module - Connector

Wireless module for the cellular machine-to-machine (M2M) communication.

Quad-Band GSM 850/900/1800/1900MHz
GPRS multi-slot Class 12
Embedded Processing
Antenna Diagnostics
Multi SIM Interface, and SIM Access Profile
RLS Monitoring (Jamming Detection)
TCP/IP stack access via AT commands
Internet Services: TCP, UDP, HTTP, FTP, SMTP, POP3
Java™ profile IMP-NG features (TC65i)
Industrial M2M Interfaces such as USB 2.0, I²C bus, SPI
Dimensions 35x33.9x3.3mm

GSM/GPRS (Mobile Communications) - Modules

Specificaties
Kenmerk Waarde
Supported Standards GPRS, GSM
Supported Frequency Bands 850 MHz, 900 MHz, 1800 MHz, 1900 MHz
Multislot Class 12
Supported Bus Interfaces I2C, SPI
Supported I/O Interfaces USB 2.0
Dimensions 33.9 x 35 x 3.3mm
Height 3.3mm
Length 33.9mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Width 35mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service