ACS756SCA-050B-PFF-T Allegro Microsystems,, Linear Hall Effect Sensor, 5-Pin CA PFF

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: PH
Productomschrijving

50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems

Allegro Current sensor ICs in CA and CB packages
Conductor resistance of 100 μΩ typical for ultra low-power loss
Automotive grade options for harsh applications environments
3000 Vrms galvanic isolation

Hall Effect Current Sensors, Allegro MicroSystems

Specificaties
Kenmerk Waarde
Magnetic Type Linear
Mounting Type Through Hole
Pin Count 5
Length 10mm
Width 13mm
Height 7mm
Dimensions 10 x 13 x 7mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +85 °C
Package Type CA PFF
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each (In a Tube of 34)
5,501
(excl. BTW)
6,656
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
34 +
€ 5,501
€ 187,034
*prijsindicatie
Related Products
Dual element devices are integrated circuits that contain ...
Description:
Dual element devices are integrated circuits that contain two independent Hall-effect switches. The digital outputs are out-of-phase (quadrature) when interfaced with the proper ring magnet design. These quadrature signals can be processed to determine target speed and direction. Alternately, the ...
Allegro’s diverse selection of speed sensor ICs provide ...
Description:
Allegro’s diverse selection of speed sensor ICs provide optimized solutions for many non-automotive applications where speed or speed and direction information are needed. These sensor ICs can handle designs using various target geometries, materials, and sensing orientations. Allegro’s portfolio of ...
The Allegro A1101/2/3/4 and A1106 Hall-effect switches are ...
Description:
The Allegro A1101/2/3/4 and A1106 Hall-effect switches are produced with BiCMOS technology enabling fast power-on time and low-noise operation. Device programming is performed after packaging, to ensure increased switch-point accuracy by eliminating offsets that could be induced by package stress.Unique ...
The Allegro Microsystems A1210/1/2/3/4 Hall-effect latches include a ...
Description:
The Allegro Microsystems A1210/1/2/3/4 Hall-effect latches include a voltage regulator, Hall-voltage generator, small-signal amplifier, Schmitt trigger, and NMOS output transistor. The voltage regulator enables operation from 3.8 V to 24 V. On-board protection circuitry provides a ±30 V absolute maximum ...