GE 100 W Clear Halogen Bulb BC / B22d, GLS, 240 V, 50mm

  • RS-stocknr. 803-4045
  • Fabrikantnummer 97244
  • Fabrikant GE
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: HU
Productomschrijving

GE Halogen HaloGLS, HaloCandle and HaloSpherical lamps

GE’s Retrofit Halogen Lamps are direct replacements for regular incandescent lamps offering a crisp white light.

Available in standard GLS, candle, spherical and reflector shapes, these lamps are the environmentally friendly solution for those who prefer the features and light quality associated with incandescent bulbs.

Last twice as long and consume up to 30% less electricity than corresponding incandescent lamps.
Provide instant–on, full light output at start-up and lumens are maintained throughout the life of the product.
Unlike some compact fluorescent products, they are 100% retrofit with the incandescent lamps they replace.
Can be used with dimming switches.
Environmentally friendly with no lead or mercury.
Up to 2,000 hours life
Excellent colour rendering, light close to natural (100% CRI)
More than 90% lumen maintenance over life

Specificaties
Kenmerk Waarde
Wattage 100 W
Lamp Shape GLS
Lamp Base BC / B22d
Lamp Finish Clear
Voltage Rating 240 V
Life Hours 2000h
Length 89.5 mm
Diameter 50mm
EU Energy Efficiency Rating D
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service