150 W Halogen Lamp, Outdoor E27

  • RS-stocknr. 253-6624
  • Fabrikantnummer 0790
  • Fabrikant Aric
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: IT
Productomschrijving

Dafnée Outdoor Spotlight

This spotlight for PAR 38 lamps is designed for outdoor use.
It comes with a peg for wall mounting and a stake for fixing in the ground.
The bulb is ordered separately.

//media.rs-online.com/t_line/LF253662-10.gif
Specificaties
Kenmerk Waarde
Type Outdoor
Wattage 150 W
Series Aric, Dafnee
6 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
49,48
(excl. BTW)
59,87
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 49,48
Related Products
Introducing the series of PARATHOM professional dimmable low-voltage ...
Description:
Introducing the series of PARATHOM professional dimmable low-voltage LED reflector lamps MR16 with retrofit pin base from OSRAM. These LED Reflector Bulbs are high-quality products that ensure maximum performance and ultimate colour consistency and rendering. These LED bulbs are the ...
Introducing the series of PARATHOM professional dimmable low-voltage ...
Description:
Introducing the series of PARATHOM professional dimmable low-voltage LED reflector lamps MR16 with retrofit pin base from OSRAM. These LED Reflector Bulbs are high-quality products that ensure maximum performance and ultimate colour consistency and rendering. These LED bulbs are the ...
Design matches the LEDVANCE DOWNLIGHT luminaire familyEnergy savings ...
Description:
Design matches the LEDVANCE DOWNLIGHT luminaire familyEnergy savings of up to 90 % compared to halogen lamp spotlightsFunctional and minimalistic designEasy installation with fast connectionExternal driver for extended flexibility (compatible with selected dim. drivers)Designed for extra performance70° cut off ...
RS PRO IP65 LED surface mounted, non-corrosive fitting ...
Description:
RS PRO IP65 LED surface mounted, non-corrosive fitting features ABS base, polycarbonate controller, stainless steel clips and is supplied with suspension eyes and stainless steel mounting bracket. The lighting fitting consumes up to 40% less energy than traditional light fittings, ...