Clear Anti-Bacterial - Cassette, 1 L

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: ES
Productomschrijving

Our KIMCARE ANTIBACTERIAL Liquid Hand Cleanser reduces the spread of germs and is suitable for less busy washrooms.

Clear and fragrance-free liquid hand soap that helps to wash hands thoroughly and is ideal for hygiene-critical areas such as healthcare and food service environments.Antibacterial hand cleansers are effective against a range of micro-organisms. This hygienic hand wash, which is completely Triclosan free, improves personal hygiene, cares for your skin and reduces bacteria. The cassettes are quick and easy to install with a simple push and click. When the cassette is empty, it can be compressed to conserve space and is fully recyclable once the pump is removed.This product is sold as a box of 6 x 1 Ltr cassettes, Clear (6 total).Compatible with AQUARIUS Hand Cleanser Dispensers.Use biocides safely. Always read the label and product information before use.

Specificaties
Kenmerk Waarde
Package Size 1 L
Package Type Cassette
Anti-Bacterial Yes
Colour Clear
Range KLEENEX
1 op voorraad - levertijd is 2 werkdag(en).
Prijs 1 Box of 6
95,50
(excl. BTW)
115,56
(incl. BTW)
Box(es)
Per doos
Per stuk*
1 +
€ 95,50
€ 15,917
*prijsindicatie
Related Products
Where to use:Washroom areas in offices, education, nurseries, ...
Description:
Where to use:Washroom areas in offices, education, nurseries, public facilities, long-term care and food handling environmentsHigh quality silky smooth foam - provides a very pleasant hand washing experience and leaves skin fresh after usePerfume-free, dye-free formulation:helps reduce potential for allergic ...
800ml Foam Soap, Antibacterial Free ’n Clean. Suitable ...
Description:
800ml Foam Soap, Antibacterial Free ’n Clean. Suitable for use in food handling and processing. Sensitive skin formulation ideal for frequent hand washing. Lotion Soap with Moisturisers. Ideal for washroom applications. High quality, concentrated dense foam formula enriched with conditioners ...
Quickly removes ingrained oil, grease & grime Neutral ...
Description:
Quickly removes ingrained oil, grease & grime Neutral pH, similar to skin's natural levelUnique cream hand cleanser, leaves skin smelling freshAdded conditioners help to replace lost oils & keep the skin soft & suppleCan be mounted in DEB Skin Safety ...
A unique range of cosmetic quality skin care ...
Description:
A unique range of cosmetic quality skin care products, designed specifically for use in the workplace. Containing essential oils to help with circulation and muscular tension and to stimulate the olfactory centre o the brain, thereby creating a sense of ...