- RS-stocknr.:
- 128-8583
- Fabrikantnummer:
- 1675990
- Fabrikant:
- Hugo Brennenstuhl
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 128-8583
- Fabrikantnummer:
- 1675990
- Fabrikant:
- Hugo Brennenstuhl
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Brennenstuhl 7+1 LED Battery Inspection Lamp
The Brennenstuhl 7 + 1 is a multifunctional LED portable inspection lamp. Compact and easy to use the light output is from seven super bright SMD LEDs on the front that allow up to 6 hours runtime from three AAA batteries. An extra LED is on the head of the lamp and can be easily switched between. An integrated magent within the clip allows 180° movement.
Features and Benefits
High-power LED's
7+1 SMD LED's
Instant bright light
Powered by 3 x AAA batteries (Included)
Runtime: 6 hours / 15 hours
Colour Temperature: 7000 K
Lumen Output: 40 + 5 lm
Specificaties
Kenmerk | Waarde |
---|---|
Rechargeable | No |
Lamp Type | LED |