- RS-stocknr.:
- 186-1922
- Fabrikantnummer:
- USBDUP12
- Fabrikant:
- StarTech.com
- RS-stocknr.:
- 186-1922
- Fabrikantnummer:
- USBDUP12
- Fabrikant:
- StarTech.com
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
USBDUP12 Standalone USB Duplicator
This standalone USB duplicator lets you clone or erase two flash drives without connecting to a host computer.
1:2 Drive Duplication
The USB cloner lets you copy up to two drives simultaneously (synchronous duplication) with speeds of up to 1.5GB per minute. It also offers asynchronous duplication which lets you remove and replace a drive while the other drive continues to copy.
The duplicator features two duplication modes: system-and-file, or whole-drive. System and file provides reduced duplication times, copying partitions and stored data while ignoring any sections with empty space. Whole-drive provides a sector-by-sector (mirror image) duplication of the drive. This duplication mode is ideal when you need to capture everything on the drive, including hidden data.
Erase Two Drives Simultaneously
The USB flash drive duplicator lets you wipe USB drives two at a time and supports several erase modes including:
• Quick erase
• Full erase
• Secure erase
Secure erase meets global requirements, including the new NIST (SP 800-88 Rev1) standards, ensuring that all drives are wiped properly.
Easy to Use
The standalone USB duplicator features an LCD display so that you can monitor erasing and duplication to ensure completion. It also has four shortcut keys for easy operation.
USBDUP12 is TAA compliant and backed by a StarTech.com 2-year warranty with free lifetime technical support.
1:2 Drive Duplication
The USB cloner lets you copy up to two drives simultaneously (synchronous duplication) with speeds of up to 1.5GB per minute. It also offers asynchronous duplication which lets you remove and replace a drive while the other drive continues to copy.
The duplicator features two duplication modes: system-and-file, or whole-drive. System and file provides reduced duplication times, copying partitions and stored data while ignoring any sections with empty space. Whole-drive provides a sector-by-sector (mirror image) duplication of the drive. This duplication mode is ideal when you need to capture everything on the drive, including hidden data.
Erase Two Drives Simultaneously
The USB flash drive duplicator lets you wipe USB drives two at a time and supports several erase modes including:
• Quick erase
• Full erase
• Secure erase
Secure erase meets global requirements, including the new NIST (SP 800-88 Rev1) standards, ensuring that all drives are wiped properly.
Easy to Use
The standalone USB duplicator features an LCD display so that you can monitor erasing and duplication to ensure completion. It also has four shortcut keys for easy operation.
USBDUP12 is TAA compliant and backed by a StarTech.com 2-year warranty with free lifetime technical support.
Features & Benefits
• Duplicate or erase two USB drives simultaneously without connecting to a computer, using this standalone USB duplicator
• Remove and replace a drive while the other drive continues to copy, using asynchronous duplication
• Perform system-and-file or whole-drive duplication with this USB cloner
• Wipe USB drives confidently with erase modes that meet global standards
• Monitor the status of jobs to ensure completion using the LCD display
• Duplicate two target Flash Drives simultaneously, without connecting to a computer
• Save time by only copying content from a flash drive, as opposed to the entire volume
• Extremely versatile, duplicate from a USB Flash Drive to a HDD/SSD or other flash media through a USB dock, enclosure, or card reader
• Remove and replace a drive while the other drive continues to copy, using asynchronous duplication
• Perform system-and-file or whole-drive duplication with this USB cloner
• Wipe USB drives confidently with erase modes that meet global standards
• Monitor the status of jobs to ensure completion using the LCD display
• Duplicate two target Flash Drives simultaneously, without connecting to a computer
• Save time by only copying content from a flash drive, as opposed to the entire volume
• Extremely versatile, duplicate from a USB Flash Drive to a HDD/SSD or other flash media through a USB dock, enclosure, or card reader
Applications
• Quick USB flash drive backups, data recovery and drive erasing
• Create an exact replica of a source USB drive, including hidden data, onto two target USB drives
• Thoroughly erase data from a flash drive
• Create an exact replica of a source USB drive, including hidden data, onto two target USB drives
• Thoroughly erase data from a flash drive
Whats in the package?
• Duplicator
• Universal Power Adapter
• Power Adapter Plug (NA/ UK/ EU)
• Instruction Manual
• Universal Power Adapter
• Power Adapter Plug (NA/ UK/ EU)
• Instruction Manual
FAQ
Can I use USB flash drive duplicators with external hard drive enclosures?
Although the USB flash drive duplicators are intended for use with USB flash drives, they can be used with external hard drives. Note: Due to the slower copy speed of the USB flash drive enclosures, using an external hard drive as the source of the copy can take a considerable amount of time. USBDUP12 and USBDUP15 both copy at 1.5 GB per minute. Therefore, if you use a 1 TB external hard drive as the source of a copy, it would take roughly 11 hours to complete.
Although the USB flash drive duplicators are intended for use with USB flash drives, they can be used with external hard drives. Note: Due to the slower copy speed of the USB flash drive enclosures, using an external hard drive as the source of the copy can take a considerable amount of time. USBDUP12 and USBDUP15 both copy at 1.5 GB per minute. Therefore, if you use a 1 TB external hard drive as the source of a copy, it would take roughly 11 hours to complete.
Compatible Drive Type
USB Flash Drive
Interface
USB 2.0
Specificaties
Kenmerk | Waarde |
---|---|
Number of Drives Supported | 3 |
Compatible Drive Types | USB Flash Drive |
Interface | USB 2.0 |
Supported Form Factor | USB 2.0 |
Dimensions | 12 x 13 x 2.5cm |