StarTech.com 0.86 in M.2 Nvme Hard Drive Enclosure USB 3.1
- RS-stocknr.:
- 221-7273
- Artikelnummer Distrelec:
- 302-18-762
- Fabrikantnummer:
- M2E1BRU31C
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 135,99
(excl. BTW)
€ 164,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 18 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 135,99 |
*prijsindicatie
- RS-stocknr.:
- 221-7273
- Artikelnummer Distrelec:
- 302-18-762
- Fabrikantnummer:
- M2E1BRU31C
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Drive Size | 0.86 in | |
| Product Type | Hard Drive Enclosure | |
| Drive Interface | M.2 Nvme | |
| Port Type | USB 3.1 | |
| Body Material | Aluminium | |
| Colour | Black | |
| Data Transfer Rate | 10Gbps | |
| Standards/Approvals | MIL-STD-810G drop test certified | |
| Width | 105mm | |
| Length | 45mm | |
| Height | 14mm | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Drive Size 0.86 in | ||
Product Type Hard Drive Enclosure | ||
Drive Interface M.2 Nvme | ||
Port Type USB 3.1 | ||
Body Material Aluminium | ||
Colour Black | ||
Data Transfer Rate 10Gbps | ||
Standards/Approvals MIL-STD-810G drop test certified | ||
Width 105mm | ||
Length 45mm | ||
Height 14mm | ||
- Land van herkomst:
- TW
StarTech.com Hard Drive Enclosure, Aluminium, USB 3.1 Port - M2E1BRU31C
Carry your data safely in this hard drive enclosure from StarTech.com. It's built to protect an internal M.2 NVMe drive, which can achieve read/write speeds of up to 10Gbps and connect to USB-C or Thunderbolt 3-enabled devices. The case is made from solid aluminium to combine rugged strength with light weight.
Features & Benefits
Stays coolAn internal thermal pad dissipates heat away from the drive to prevent overheating.
Backwards-compatibleWorks with USB 3.1, so you can get more life out of your legacy devices.
IP67-ratedThis dust-tight and water-resistant product is ideal if you're working outside or in dusty environments.
• Broad host compatibility includes Windows, Chrome, Linux, Ubuntu, Mac and iOS
• 14mm thickness for a slim, space-saving profile
• Fanless construction means fewer moving parts for a longer service life
FAQs
What types of drives is this enclosure compatible with?This enclosure is compatible with 0.86-inch M.2 drives (PCIe, NVMe, M-Key, NGFF).
Gerelateerde Links
- StarTech.com 0.86 in M.2 Nvme Hard Drive Enclosure USB 3.1
- StarTech.com 0.86 in M.2 Nvme Hard Drive Enclosure
- StarTech.com 0.86in M.2 NVMe Hard Drive Enclosure, USB C
- StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.1
- StarTech.com 2.5 in SATA Hard Drive Enclosure USB 3.1
- StarTech.com M.2 SATA Hard Drive Enclosure USB 3.1
- StarTech.com 22 mm M.2 SATA Hard Drive Enclosure USB 3.1
- StarTech.com 21.84 mm M.2 SATA Hard Drive Enclosure USB C