- RS-stocknr.:
- 173-9539
- Fabrikantnummer:
- TS64GMSM360
- Fabrikant:
- Transcend
- RS-stocknr.:
- 173-9539
- Fabrikantnummer:
- TS64GMSM360
- Fabrikant:
- Transcend
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
Transcends mSATA MSM360 mini SSD delivers the full performance benefits of SSD technology while measuring just 26.8 x 29.85 x 3.85mm. Combining ultra-compact dimensions with a high-bandwidth SATA III 6Gb/s interface, the mSATA MSM360 mini SSD is ideal for use in small form factor devices such as ultrabooks, industrial PCs, tablets, ultra-light notebooks, vehicle PCs, road surveillance recording devices, and other embedded storage applications.
Built-in 66 bits per 1KByte ECC (Error Correction Code) functionality ensures highly reliable data transfer
Global wear-leveling algorithm eliminates excessive write operation and extends product life
Supports S.M.A.R.T (Self-defined)
Supports Security Command
Fully compatible with devices and OS that support the SATA 6Gb/s standard
Supports Transcend SSD Scope Pro
MLC NAND Flash
Global wear-leveling algorithm eliminates excessive write operation and extends product life
Supports S.M.A.R.T (Self-defined)
Supports Security Command
Fully compatible with devices and OS that support the SATA 6Gb/s standard
Supports Transcend SSD Scope Pro
MLC NAND Flash
Specificaties
Kenmerk | Waarde |
---|---|
Hard Drive Type | SSD |
Model | MSM360 |
Internal/External | Internal |
Industrial | Yes |
Form Factor | mSATA |
Capacity | 64 GB |
Interface | SATA III |
Nand Type | MLC |
Temperature Range | 0 → +70°C |
Dimensions | 29.85 x 26.8 x 3.85mm |
Length | 29.85mm |
Width | 26.8mm |
Height | 3.85mm |