TE Connectivity Cable Boot RT-301 Black, Polyolefin Adhesive Backing

Subtotaal (1 verpakking van 4 eenheden)*

€ 171,98

(excl. BTW)

€ 208,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 171,98€ 42,995

*prijsindicatie

RS-stocknr.:
469-292
Artikelnummer Distrelec:
304-52-262
Fabrikantnummer:
820729-000
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Sub Type

Cable Boot

Product Type

Heat Shrink Boot

Material

Polyolefin

Shrink Temperature

125°C

Colour

Black

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Standards/Approvals

File E85381, Def. Stan. 59-97 Issue 3 Type DA (Europe), UL 224, SAE-AS85049/140, 142 (Material Designator A), RT-301, Type I, 141, SAE-AS81765/1, BS-G-198-5-DA (Europe)

Series

RT-301

Adhesive Backing

Yes

Land van herkomst:
MX
The TE Connectivity High-performance Heat Shrink Boot designed for a variety of challenging applications. Engineered from semi-rigid modified polyolefin, it supports general harnessing applications where resilience to harsh conditions is paramount. The product excels in demanding environments, showcasing remarkable heat-shrinkable properties that activate upon the application of heat. With an impressive operating temperature range of -55°C to 135°C, it delivers exceptional performance across a wide array of installations.

Heat-shrinkable design enhances installation simplicity

Exceptional fluid and heat resistance supports longevity

Adhesive-lined structure ensures reliable sealing

Offers a diverse range of shapes for various applications

Self-extinguishing flammability rating for added safety

Accommodates extensive operating temperature variants

Dimensions are specified for accuracy and precision

Compatible across multiple global regions in harnessing applications

Gerelateerde Links