TE Connectivity Right Angle 222K1 Black, Polyolefin Adhesive Backing, 31 mm
- RS-stocknr.:
- 718-2988
- Fabrikantnummer:
- 222K142-3/42-0
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 718-2988
- Fabrikantnummer:
- 222K142-3/42-0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Sub Type | Right Angle | |
| Product Type | Heat Shrink Boot | |
| Material | Polyolefin | |
| Number of Breakouts | 1 | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Inside Diameter | 31mm | |
| Minimum Shrunk Diameter | 7.1mm | |
| Maximum Shrunk Diameter | 18mm | |
| Maximum Inside Diameter | 31mm | |
| Standards/Approvals | No | |
| Adhesive Backing | Yes | |
| Series | 222K1 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Sub Type Right Angle | ||
Product Type Heat Shrink Boot | ||
Material Polyolefin | ||
Number of Breakouts 1 | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Inside Diameter 31mm | ||
Minimum Shrunk Diameter 7.1mm | ||
Maximum Shrunk Diameter 18mm | ||
Maximum Inside Diameter 31mm | ||
Standards/Approvals No | ||
Adhesive Backing Yes | ||
Series 222K1 | ||
Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series
High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).
Gerelateerde Links
- TE Connectivity Right Angle Adhesive Lined, 31mm
- TE Connectivity Right Angle 31mm
- TE Connectivity Heat Shrink Boot Black 31mm
- TE Connectivity Right Angle 24mm
- TE Connectivity Straight Black 31mm
- HellermannTyton Cable Boot Black 31mm
- TE Connectivity Straight 60mm
- TE Connectivity Heat Shrink Boot Adhesive Lined